Aluminum Polymer Capacitor, 1500µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 0.01 Ohm ESR, 5.5A ripple current, and 2000 hours life at 105°C. Surface mountable with a 10mm diameter and 12.4mm height. RoHS compliant.
Sign in to ask questions about the Nichicon RPS0E152MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0E152MCN1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.4mm |
| Height - Seated (Max) | 0.488inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 938uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.01R |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0E152MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.