680µF, 2.5V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a low ESR of 13mΩ and a ripple current rating of 4.5A. This surface mount component operates from -55°C to 105°C and offers a dissipation factor of 0.12%. It is HALOGEN FREE and ROHS COMPLIANT, packaged in tape and reel.
Nichicon RPS0E681MCN1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 11.7mm |
| Height - Seated (Max) | 0.461inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 425uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.013R |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0E681MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.