Aluminum polymer capacitor with 1.2mF capacitance and 4V DC rated voltage. Features 12mΩ ESR, 5.5A ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life expectancy. Packaged in tape and reel for surface mounting, with dimensions of 10mm diameter and 12.4mm height.
Sign in to ask questions about the Nichicon RPS0G122MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0G122MCN1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.4mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 960uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0G122MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.