Aluminum Polymer Capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 30mΩ ESR, 2.7A ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with 8mm diameter and 6.7mm height, suitable for tape and reel packaging.
Sign in to ask questions about the Nichicon RPS0G221MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0G221MCN1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 176uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0G221MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.