Aluminum Polymer Capacitor, 330µF capacitance, 4V DC rated voltage, with 20% tolerance. Features 30mΩ ESR, 2.7A ripple current, and 0.03Ω resistance. Operates from -55°C to 105°C, with a 2000-hour life rating. Surface mountable in an 8mm diameter, 6.7mm height cylindrical package.
Sign in to ask questions about the Nichicon RPS0G331MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0G331MCN1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 264uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | FPCAP, PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0G331MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.