Aluminum Polymer Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 22mΩ ESR, 3.8A ripple current, and 376µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable with a 10mm diameter and 7.7mm height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RPS0G471MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 7.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 376uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.022R |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0G471MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.