Aluminum Polymer Capacitor, 560µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 13mΩ ESR and 4.5A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mountable in an 8 x 11.7mm cylindrical package.
Sign in to ask questions about the Nichicon RPS0G561MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0G561MCN1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 11.7mm |
| Height - Seated (Max) | 0.461inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 448uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0G561MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.