Aluminum Polymer Capacitor, 150µF capacitance, 6.3VDC voltage rating, and 20% tolerance. Features low 30mΩ ESR and 2.6A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mountable with 8mm diameter and 6.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RPS0J151MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 189uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0J151MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.