470µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 15mΩ ESR and 4.3A ripple current capability. Surface mountable with a cylindrical construction, measuring 8mm in diameter and 8.3mm in height. Operating temperature range from -55°C to 105°C, with a leakage current of 592µA. HALOGEN FREE and RoHS compliant.
Sign in to ask questions about the Nichicon RPS0J471MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0J471MCN1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 8.3mm |
| Height - Seated (Max) | 0.461inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 592uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0J471MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.