Aluminum Polymer Capacitor, 680µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 13mΩ, high ripple current capability of 5.2A, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 12.4mm height, packaged on tape and reel. Designed for 2000 hours of operation, it offers lead-free and RoHS compliance.
Sign in to ask questions about the Nichicon RPS0J681MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS0J681MCN1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.4mm |
| Height - Seated (Max) | 0.488inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 643uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0J681MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.