820µF, 6.3V polarized aluminum electrolytic capacitor featuring a solid polymer construction. Surface mountable with a 12mΩ ESR and 5.5A ripple current rating. Offers a 20% tolerance, 775µA leakage current, and operates from -55°C to 105°C. This RoHS compliant component is packaged in a 10mm diameter, 12.4mm height cylindrical case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RPS0J821MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.4mm |
| Height - Seated (Max) | 0.488inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 775uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.012R |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS0J821MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.