120µF, 10V polarized aluminum electrolytic capacitor featuring a solid polymer construction. Surface mountable with a 3333 package, it offers 20% capacitance tolerance and a low ESR of 30mΩ at 105°C. Operating across a wide temperature range of -55°C to 105°C, this capacitor has a leakage current of 240µA and a ripple current rating of 2.6A. HALOGEN FREE and RoHS compliant.
Sign in to ask questions about the Nichicon RPS1A121MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1A121MCN1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 240uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A121MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.