Aluminum Polymer Capacitor, 270µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 25mΩ ESR, 3.5A ripple current, and a maximum operating temperature of 105°C. Cylindrical construction with 10mm diameter and 7.7mm height, designed for surface mount applications. Rated for 2000 hours of operation and supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon RPS1A271MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1A271MCN1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 540uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A271MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.