Surface mount aluminum electrolytic capacitor featuring a 330µF capacitance and 10V DC rated voltage. This polarized component offers a 20% tolerance, 17mΩ ESR, and a ripple current rating of 4A. Designed for a wide operating temperature range from -55°C to 105°C, it boasts a 2000-hour life expectancy and a dissipation factor of 0.15%. The cylindrical construction with SMD/SMT termination ensures efficient surface mounting.
Sign in to ask questions about the Nichicon RPS1A331MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1A331MCN1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 11.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 660uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A331MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.