Surface mount aluminum electrolytic capacitor featuring a 47µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance, 40mΩ ESR, and a ripple current rating of 2.1A. Operating across a -55°C to 105°C temperature range, it boasts a 2000-hour life and a low leakage current of 94µA. Constructed with a solid polymer electrolyte, it is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RPS1A470MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 5.7mm |
| Lead Pitch | 0.9mm |
| Leakage Current | 94uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A470MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.