Surface mount aluminum electrolytic capacitor featuring a 56µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 40mΩ at 100kHz. Designed for high ripple current applications with a 2.1A rating, it operates across a wide temperature range from -55°C to 105°C. The cylindrical construction with a 6.3mm diameter and 5.7mm height ensures compact integration. HALOGEN FREE and RoHS compliant.
Nichicon RPS1A560MCN1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 5.7mm |
| Lead Pitch | 0.9mm |
| Leakage Current | 112uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A560MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.