560µF, 10V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a low ESR of 13mΩ and a high ripple current capability of 5.3A. Designed for surface mount applications with a cylindrical construction, 10mm diameter, and 12.4mm height. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 2000 hours. This component is HALOGEN FREE and RoHS compliant.
Nichicon RPS1A561MCN1GS technical specifications.
| Capacitance | 560uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 12.4mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 840uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1A561MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.