Aluminum Polymer Capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 30mΩ ESR and 3.2A ripple current capability. Designed for surface mount applications with a 10mm diameter and 7.7mm height. Offers a 2000-hour life at 105°C maximum operating temperature.
Nichicon RPS1C151MCN1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Lead Pitch | 1.1mm |
| Leakage Current | 480uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C151MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.