Aluminum Polymer Capacitor, 180µF capacitance, 16VDC voltage rating, and 20% tolerance. Features 20mΩ ESR, 3.7A ripple current, and a maximum operating temperature of 105°C. This surface-mount component offers a 2000-hour lifespan and is RoHS compliant. Dimensions are 8mm diameter and 11.7mm length.
Sign in to ask questions about the Nichicon RPS1C181MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C181MCN1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 576uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C181MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.