Surface mount aluminum electrolytic capacitor featuring 220µF capacitance and 16V DC rated voltage. Offers 20% tolerance, 20mΩ ESR, and 3.7A ripple current. Operating temperature range from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with SMD/SMT termination, packaged in tape and reel. HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Nichicon RPS1C221MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C221MCN1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 704uA |
| Length | 11.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C221MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.