Surface mount aluminum electrolytic capacitor with a 330µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 16mΩ ESR, and 4.8A ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. This cylindrical, polarized capacitor is constructed with solid polymer aluminum and is HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Nichicon RPS1C331MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C331MCN1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12.4mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 792uA |
| Length | 12.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C331MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.