16V, 39µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 45mΩ ESR, 2A ripple current, and 125µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable with a 0.9mm lead pitch and 6.3mm diameter. HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Nichicon RPS1C390MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C390MCN1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 5.7mm |
| Height - Seated (Max) | 0.224inch |
| Lead Pitch | 0.9mm |
| Leakage Current | 125uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C390MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.