Aluminum Polymer Capacitor, 56µF capacitance, 16V DC rated voltage, 20% tolerance. Features 40mΩ ESR, 2.3A ripple current, and 105°C maximum operating temperature. Surface mount radial construction with 8mm diameter and 6.7mm height. 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Nichicon RPS1C560MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C560MCN1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 6.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 179uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C560MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.