Aluminum Polymer Capacitor, 82µF capacitance, 16VDC voltage rating, and 20% tolerance. Features 40mΩ ESR, 2.3A ripple current, and a 2000-hour life at 105°C. Surface mountable with a cylindrical construction, measuring 8mm diameter and 6.7mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon RPS1C820MCN1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon RPS1C820MCN1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 6.7mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 262uA |
| Length | 6.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RPS1C820MCN1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.