Aluminum electrolytic capacitor, polarized, with a capacitance of 47µF and a DC rated voltage of 50V. Features a tolerance of ±20% and operates across a temperature range of -55°C to 105°C. This component has 2 terminals and a dry/solid aluminum construction. Dimensions include a width of 8.3mm, length of 9mm, and height of 11.7mm.
Nichicon RPS1H470MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 11.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RPS1H470MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.