This 2-pin aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 6.5mm in width, 7.2mm in length, and 5.7mm in height. The capacitor is polarized and has a capacitance of 8.2uF. It is rated for a DC voltage of 63 volts.
Nichicon RPS1J8R2MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 8.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RPS1J8R2MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.