Nichicon RR50E102MDN1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 625uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.63A |
| Ripple Current (AC) | 6.63A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50E102MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.