The Nichicon RR50E152MDN1 is a ceramic capacitor with a capacitance of 1.5mF and a voltage rating of 2.5V. It has a tolerance of 20% and is designed for through hole mounting in a radial package. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR50E152MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 937.5uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 7.22A |
| Ripple Current (AC) | 7.22A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50E152MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.