The Nichicon RR50E561MDN1 is a 560uF aluminum electrolytic capacitor with a 2.5V voltage rating, suitable for through hole mounting. It has a radial package with a 3.5mm lead pitch and a diameter of 8mm. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 350uA. It is RoHS compliant and available in bulk packaging with a quantity of 100 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR50E561MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 350uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.63A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50E561MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.