The Nichicon RR50G821MDN1 is an 820uF radial aluminum electrolytic capacitor with a 4V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 820uA. It is available in a bulk packaging with a package quantity of 100.
Nichicon RR50G821MDN1 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 820uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 7.22A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50G821MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.