The Nichicon RR50J391MDN1 is a 390uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It operates within a temperature range of -55°C to 105°C and is packaged in a radial through-hole configuration. The capacitor features a lead-free construction and is compliant with RoHS regulations. It has a low dissipation factor of 0.15% and a high ripple current rating of 6.63A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR50J391MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 614.25uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.63A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50J391MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.