The Nichicon RR50J681MDN1 is a ceramic capacitor with a capacitance of 680uF and a voltage rating of 6.3V. It has a radial package with a diameter of 10mm and a height of 12.5mm, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and has a leakage current of 1.071mA. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Nichicon RR50J681MDN1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.071mA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 7.22A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50J681MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.