Nichicon RR70E152MDN1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 937.5uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, R7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR70E152MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.