The Nichicon RR70G821MDN1 is a 820uF aluminum electrolytic capacitor with a 4V DC rated voltage. It has a radial package with a 10mm diameter and a 12.5mm height. The capacitor is designed for through hole mounting with a 5mm lead pitch. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a low dissipation factor of 0.08% and a low ESR of 7mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 328uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |