The Nichicon RR70J102MDN1 is a 1mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a low dissipation factor of 0.12% and a high ripple current of 6.1A.
Nichicon RR70J102MDN1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 630uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR70J102MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.