This 220uF ceramic capacitor from Nichicon has a voltage rating of 6.3V and a tolerance of 20%. It is designed for operation up to 105°C and features a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is mounted through a hole and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR70J221MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 69.3uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR70J221MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.