The Nichicon RR70J331MDN1 is a 330uF aluminum electrolytic capacitor with a 6.3V DC rated voltage. It features a radial package with a 10mm diameter and 12.5mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a low dissipation factor of 0.07%. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Nichicon RR70J331MDN1 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 103.9uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR70J331MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.