This Nichicon capacitor features a capacitance of 390uF and a voltage rating of 6.3V. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS standards. It has a dissipation factor of 0.08% and an ESR of 7mR.
Nichicon RR70J391MDN1 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 245.7uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, R7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR70J391MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.