This 220uF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is designed for through-hole mounting and has a radial package with a 10mm diameter and 12.5mm height. The capacitor has a low dissipation factor of 0.07% and a high ripple current rating of 6.1A. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR71A221MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 110uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR71A221MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.