This 470uF polymer aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a through-hole mounting style. The capacitor measures 10mm in diameter and 12.5mm in height, with a lead diameter of 0.6mm and a terminal pitch of 5mm. It has a low ESR of 0.007 and a high ripple current of 6100. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -55°C to 105°C.
Nichicon RR71A471MDN1PH technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12.5 |
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6100mA |
| Leakage Current | 470@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon RR71A471MDN1PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.