The Nichicon RR71C151MDN1 is a 150uF aluminum electrolytic capacitor with a 16V voltage rating, suitable for through hole mounting. It has a radial package with a 10mm diameter and 12.5mm length, and is rated for a maximum operating temperature of 105°C. The capacitor has a low dissipation factor of 0.06% and a high ripple current rating of 6.1A. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RR71C151MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 120uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR71C151MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.