Nichicon's S8 series aluminum electrolytic capacitor features a 330uF capacitance, 2.5V DC rated voltage, and a maximum operating temperature of 105 degrees Celsius. This polarized capacitor is designed for through-hole mounting and has a length of 8mm. The S8 series is a general-purpose capacitor suitable for a wide range of applications.
Nichicon RS80E331MDN1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | S8 |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | S8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS80E331MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.