Aluminum polymer electrolytic capacitor, 330µF capacitance, 2.5V DC rated voltage, with a tight 20% tolerance. Features low 7mΩ ESR and high 5.6A ripple current capability. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. Packaged in a compact 6.3 x 8mm radial case with a 2.5mm lead pitch for through-hole mounting.
Nichicon RS80E331MDNASQJT technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 500uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80E331MDNASQJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.