Nichicon's RS8 series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 2.5V. It has a radial package with a diameter of 6.3mm and a length of 8mm, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a dissipation factor of 0.1% and an ESR of 7mR. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Nichicon RS80E471MDNASQJT technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Leakage Current | 500uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80E471MDNASQJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.