The Nichicon S8 560uF 2.5V aluminum electrolytic capacitor features a polarized design and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 105°C. The capacitor has a capacitance of 560uF and a DC rated voltage of 2.5V.
Nichicon RS80E561MDNASQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | S8 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | S8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS80E561MDNASQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.