Nichicon's RS8 820uF 2.5V radial through hole capacitor features a capacitance of 820uF, a voltage rating of 2.5V, and a dissipation factor of 0.1%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial configuration with a diameter of 6.3mm and a height of 8mm, and is available in quantities of 2000 on tape and reel.
Nichicon RS80E821MDNASQJT technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 512uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80E821MDNASQJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.