The Nichicon RS80G561MDN1JT is a 560uF aluminum electrolytic capacitor with a 4V voltage rating. It has a radial package with a 6.3mm diameter and 8mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a 5000 hour lifespan. It is RoHS compliant and available in quantities of 2000 per reel.
Nichicon RS80G561MDN1JT technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 560uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80G561MDN1JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.