The Nichicon S8 series is a range of aluminum electrolytic capacitors. This component features a capacitance of 470uF and a DC rated voltage of 6.3V. It is designed for use in applications where a polarized capacitor is required. The capacitor is available in a through-hole package, making it suitable for use in a variety of circuit board designs. The operating temperature range for this component is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RS80J471MDNASQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | S8 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | S8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS80J471MDNASQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.