Radial aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, with a ±20% tolerance. Features 8mΩ ESR, 5A ripple current, and a low dissipation factor of 0.1%. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 2.5mm lead pitch and 0.6mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RS80J471MDNASQJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 740uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80J471MDNASQJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.