Polarized aluminum electrolytic capacitor with 560µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 8mΩ ESR, and 5A ripple current capability. Operating temperature range spans -55°C to 105°C, with a 5000-hour life rating. Radial construction with 2.5mm lead pitch, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RS80J561MDNASQJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 882uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80J561MDNASQJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.